text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS15VS1UR,115

PTVS Series 400 W 24.4 V Unidirectional Transient Voltage Suppressor - SOD123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.5V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 400W
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,632.00
USD
Quantity
Web Price
3,000
$0.166
6,000
$0.138
9,000
$0.136
15,000
$0.135
30,000+
$0.133
Product Variant Information section