text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS16VS1UR,115

PTVS Series 400 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 19.7V
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Power Dissipation: 400W
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
84,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Web Price
3,000+
$0.15
Product Variant Information section