text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

PTVS26VS1UTR,115

PTVSxS1UTR Series 400 W 31.9 V Surface Mount Unidirectional TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Nexperia PTVS26VS1UTR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Peak Output Current: 9.5A
Reverse Leakage Current: 0.001µA
Peak Power: 400W
Standoff Voltage: 26V
Operating Temp Range: -55°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 31.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
Germany (Online Only):
96,000
12,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Web Price
3,000
$0.109
6,000
$0.107
12,000
$0.104
15,000
$0.103
45,000+
$0.0979
Product Variant Information section