text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS33VS1UR,115

PTVS Series 400 W 53.3 V Uni-Directional Surface Mount TVS Diode - SOD-123W

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 40.6V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 400W
Package Style:  SOD-123W
Mounting Method: Surface Mount
Features & Applications

The PTVS33VS1UR,115 is a 400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Features:

  • Rated peak pulse power PPPM = 400 W (350 W for 3V3)
  • Small plastic package suitable for surface mounted design
  • Reverse standoff voltage range VRWM = 3.3 V to 64 V
  • Very low package height 1 mm
  • Reverse current IRM = 0.001 μA
  • AEC-Q101 qualified

Applications:

  • Power supply protection
  • Automotive application
  • Industrial application
  • Power management
Pricing Section
Stock:
20,525
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.132
50
$0.113
100
$0.11
500
$0.103
1,500+
$0.099