text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS3V3S1UTR,115

PTVSxS1UTR Series 400 W 6 V Surface Mount Unidirectional TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PTVS3V3S1UTR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.2V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Peak Output Current: 43.8A
Reverse Leakage Current: 5µA
Peak Power: 400W
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,147.20
USD
Quantity
Web Price
3,000
$0.101
9,000
$0.0966
12,000
$0.0956
30,000
$0.0925
45,000+
$0.0895
Product Variant Information section