text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS40VS1UR,115

PTVS Series 400 W 40 V Uni Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.1V
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 400W
Package Style:  SOD-123W
Mounting Method: Surface Mount
Features & Applications
The PTVS40VS1UR,115 is a 400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Features:

  • Rated peak pulse power PPPM = 400 W (350 W for 3V3)
  • Small plastic package suitable for surface mounted design
  • Reverse standoff voltage range VRWM = 3.3 V to 64 V
  • Very low package height 1 mm
  • Reverse current IRM = 0.001 μA
  • AEC-Q101 qualified

Applications:

  • Power supply protection
  • Automotive application
  • Industrial application
  • Power management
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,632.00
USD
Quantity
Web Price
3,000
$0.166
6,000
$0.138
9,000
$0.136
15,000
$0.135
30,000+
$0.133
Product Variant Information section