text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS43VS1UR,115

PTVS Series 400 W 69.4 V Uni-Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 52.8V
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 400W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$1,584.00
USD
Quantity
Web Price
3,000
$0.161
6,000
$0.134
9,000
$0.132
15,000
$0.131
30,000+
$0.129