text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS45VS1UTR,115

PTVSxS1UTR Series 400 W 55.3 V Surface Mount Unidirectional TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 55.3V
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Uni-Directional
Peak Output Current: 5.5A
Reverse Leakage Current: 0.1µA
Peak Power: 400W
Standoff Voltage: 45V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +185°C
Storage Temperature Range: -65°C to +185°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$2,580.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.225
9,000+
$0.215
Product Variant Information section