text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS5V0P1UTP,115

PTVS Series 7 V Uni-Directional Surface Mount TVS Diode - SOD-128

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Peak Output Current: 65.2A
Reverse Leakage Current: 600µA
Peak Power: 600W
Standoff Voltage: 5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +185°C
Storage Temperature Range: -65°C to +185°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,026.00
USD
Quantity
Web Price
3,000
$0.12
9,000
$0.114
12,000
$0.108
30,000
$0.103
45,000+
$0.0979
Product Variant Information section