text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS5V0S1UR,115

PTVS Series 400 W 9.2 V Uni-Directional Surface Mount TVS Diode - SOD-123W

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 400W
Reverse Leakage Current: 5µA
Standoff Voltage: 5V
Reverse Current-Max: 0.001µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
15,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.194
50
$0.154
100
$0.148
500
$0.135
1,500+
$0.126