text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS5V0Z1BSCYL

PTVS5V0Z1BSC/SOD993B/DSN1006-2

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Peak Output Current: 60A
Reverse Leakage Current: 1nA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 175pF
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$691.00
USD
Quantity
Web Price
10,000
$0.0691
20,000
$0.0564
30,000
$0.0559
40,000
$0.0556
50,000+
$0.0553
Product Variant Information section