text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS64VS1UR,115

ESD Suppressors / TVS Diodes TVS UNI-DIR 64V 400W

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 78.6V
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Peak Output Current: 3.9A
Reverse Leakage Current: 0.1µA
Peak Power: 400W
Standoff Voltage: 64V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$312.00
USD
Quantity
Web Price
3,000
$0.104
9,000
$0.0855
15,000
$0.0846
30,000
$0.0833
60,000+
$0.0821
Product Variant Information section