text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS6V5S1UR,115

PTVS Series 400 W 11.2 V Unidirectional Surface Mount TVS Diode - SOD123W

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.98V
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 400W
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,074.00
USD
Quantity
Web Price
3,000
$0.0913
6,000
$0.0904
9,000
$0.0898
12,000
$0.0895
15,000+
$0.0892
Product Variant Information section