text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS7V0P1UP,115

PTVS Series 7 V 600 W Uni-Directional SMT TVS Diode - SOD-128

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 8.6V
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Peak Output Current: 50A
Reverse Leakage Current: 3µA
Peak Power: 600W
Standoff Voltage: 7V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$909.00
USD
Quantity
Web Price
3,000
$0.122
9,000
$0.101
12,000
$0.10
30,000
$0.0984
45,000+
$0.0976
Product Variant Information section