text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0542T.TCT

RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2148
Product Specification Section
Semtech RCLAMP0542T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 15V
Directional: Uni-Directional
Power Dissipation: 75W
Peak Output Current: 5A
Reverse Leakage Current: 0.05µA
Peak Power: 75W
Standoff Voltage: 5V
Forward Voltage: 1.2V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.6pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
78,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.34
9,000
$0.32
12,000+
$0.31