text.skipToContent text.skipToNavigation

Manufacturer Part #

SA40CA-E3/54

TVS DIODE 64.5VC DO204AC ESD Suppressors / TVS Diodes 500W 40V Bidirect

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.1V
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 3W
Peak Output Current: 7.8A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$596.00
USD
Quantity
Web Price
4,000
$0.149
8,000
$0.148
16,000
$0.146
20,000+
$0.146
Product Variant Information section