text.skipToContent text.skipToNavigation

Manufacturer Part #

SA7.5CA-E3/54

SA7.5CA Series Bidirectional 7.5 V 500 W 5% TVS Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.21V
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,384.00
USD
Quantity
Web Price
4,000
$0.182
8,000
$0.173
12,000
$0.164
16,000+
$0.156
Product Variant Information section