
Manufacturer Part #
SA9.0CA-E3/54
500 W 9 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 11.1V |
Breakdown Voltage-Min: | 10V |
Clamping Voltage-Max: | 15.4V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
4,000
$0.141
8,000
$0.115
12,000
$0.114
16,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole