text.skipToContent text.skipToNavigation

Manufacturer Part #

SD05.TCT

SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 24A
Reverse Leakage Current: 10µA
Peak Power: 350W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 350pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
552,364
USA:
552,364
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.435
100
$0.40
500
$0.33
1,500+
$0.29