text.skipToContent text.skipToNavigation

Manufacturer Part #

SD05T1G

SD05T1 Series 7.3V 350W Uni Directiional Transient Voltage Suppressor - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SD05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 24A
Reverse Leakage Current: 10µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 350pF
Breakdown Voltage-Max: 7.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The SD05T1 series TVS diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium.

Key Features:

  • Steady State Power Routing of 200 mW
  • Peak Power − 350 W (8 x 20 µs)
  • Low Leakage
  • Cathode Indicated by Polarity Band
  • Package Weight: 4.507 mg/wmt
  • Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
  • Meets IEC6100−4−4 Level 4, 40 A
  • Meets IEC6100−4−5 (Lightning), 24 A
  • Meets 16 kV Human Body Model ESD Requirements
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Lead Finish: 100% Matte Sn (Tin)
  • Mounting Position: Any
  • Qualified Max Reflow Temperature: 260°C
  • Device Meets MSL 1 Requirements
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$865.80
USD
Quantity
Unit Price
3,000
$0.0499
9,000
$0.0486
15,000
$0.0481
30,000
$0.0473
60,000+
$0.0461
Product Variant Information section