text.skipToContent text.skipToNavigation

Manufacturer Part #

SD12T1G

SD05T1 Series 15.75 V 350 W Transient Voltage Suppressor Diode - SOD-323

eCad Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 15.75V
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 25A
Reverse Leakage Current: 1µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 150pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The TVS diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Features:

  • Steady State Power Routing of 200 mW
  • Peak Power − 350 W (8 X 20 µs)
  • Low Leakage
  • Cathode Indicated by Polarity Band
  • Package Weight: 4.507 mg/wmt
  • Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
  • Meets IEC6100−4−4 Level 4, 40 A
  • Meets IEC6100−4−5 (Lightning), 24 A
  • Meets 16 kV Human Body Model ESD Requirements
  • Pb−Free Packages are Available

Applications: 

  • Voltage and ESD sensitive equipment such as:
    • Computers
    • Printers
    • Business machines
    • Communication systems
    • Medical equipment

Pricing Section
Global Stock:
1,666
USA:
1,666
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.194
100
$0.169
500
$0.123
1,500+
$0.0988