
Manufacturer Part #
SD24C.TCT
SD Series 44 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
Product Specification Section
Semtech SD24C.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SD24C.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.7V |
Clamping Voltage-Max: | 44V |
Directional: | Bi-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 8A |
Reverse Leakage Current: | 1µA |
Peak Power: | 350W |
Standoff Voltage: | 24V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 50pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Quantity
Web Price
3,000
$0.30
6,000
$0.295
9,000
$0.29
12,000
$0.285
15,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount