text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-4-LF-T7

SLVU2.8-4 Series 3 V 600 W 3 pF Multi-Line Ultra Low Capacitance TVS Array

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 21V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 30A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 2.8V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
1,297
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.485
100
$0.46
250
$0.435
500+
$0.415