text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05-7

SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 20.6V
Directional: Uni-Directional
Power Dissipation: 300W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74,000
USA:
74,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.161
100
$0.138
500
$0.0965
1,500+
$0.0756