text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T100CA

SM15T Series 1500 W 100 V Bi Directional Surface Mount TVS Diode -DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 105V
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 56A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 85.5V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
2,500
Multiple Of:
2,500
60,000
Factory Stock:Factory Stock:
0
Total
$937.50
USD
Quantity
Web Price
2,500
$0.375
5,000
$0.355
7,500
$0.34
12,500
$0.32
25,000+
$0.305
Product Variant Information section