text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T12A

SM15T Series 1500 W 12.6 V Uni Directional Transient Voltage Suppressor-DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.6V
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
7,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Web Price
2,500
$0.25
5,000
$0.192
7,500
$0.19
10,000+
$0.188
Product Variant Information section