text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T12A

SM15T Series 1500 W 12.6 V Uni Directional Transient Voltage Suppressor-DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.6V
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
50
$0.35
100
$0.335
250
$0.315
500+
$0.30