text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T200CA

SM15T Series 1500 W 200 V Bi-Directional Surface Mount TVS Diode -DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1650
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 210V
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 28A
Standoff Voltage: 171V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$862.50
USD
Quantity
Web Price
2,500
$0.345
5,000
$0.325
7,500
$0.31
12,500+
$0.295