text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T30A

SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 31.5V
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 53.5V
Directional: Uni-Directional
Peak Output Current: 187A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 25.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
40,000
Factory Stock:Factory Stock:
0
Total
$360.00
USD
Quantity
Web Price
2,500
$0.144
5,000
$0.119
7,500
$0.118
12,500
$0.117
25,000+
$0.115
Product Variant Information section