text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T30CAY

Automotive 3000 W Transil

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 31.9V
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Peak Output Current: 71.3A
Reverse Leakage Current: 0.2µA
Peak Power: 3kW
Standoff Voltage: 26V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$2,237.50
USD
Quantity
Web Price
2,500+
$0.895
Product Variant Information section