text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T33AY

SM30TY Series 3 kW 33 V Uni-Directional SMT Transil TVS Diode - DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 34.3V
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Peak Output Current: 66.1A
Reverse Leakage Current: 0.2µA
Peak Power: 3000W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$2,025.00
USD
Quantity
Web Price
2,500+
$0.81
Product Variant Information section