text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T6.8CAY

SM30TY Transil Series 3 kW 6.8 V Bi-Directional Automotive TVS Diode-DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.1V
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 3kW
Peak Output Current: 1649A
Reverse Leakage Current: 500µA
Standoff Voltage: 5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Web Price
2,500+
$1.01
Product Variant Information section