text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4T35CAY

SM4TY Series 36.9 V Bi-Directional Surface Mount TVS Diode - SMA

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 36.9V
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Peak Output Current: 36A
Peak Power: 400W
Standoff Voltage: 30V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
5,000
330,000
Factory Stock:Factory Stock:
0
Total
$1,389.00
USD
Quantity
Web Price
5,000
$0.31
10,000
$0.0974
15,000
$0.0926
25,000
$0.0868
50,000+
$0.0796