text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T100CA

SM6T Series 100 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1327
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 105V
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 22.5A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 85.5V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$315.00
USD
Quantity
Web Price
2,500
$0.126
7,500
$0.0844
12,500
$0.0825
25,000
$0.0799
50,000+
$0.0775
Product Variant Information section