text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T12A-E3/52

600 W 12 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM6T12A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 12.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.75
USD
Quantity
Web Price
750
$0.129
3,000
$0.125
11,250
$0.12
18,750
$0.119
37,500+
$0.114
Product Variant Information section