text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T12CA

SM6T Series 600 W 12 V Bi Directional Transient Voltage Suppressor - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1618
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.6V
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
892,500
Factory Stock:Factory Stock:
0
Total
$201.00
USD
Quantity
Web Price
2,500
$0.0804
7,500
$0.0671
12,500
$0.0664
37,500
$0.065
62,500+
$0.0643
Product Variant Information section