text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T18CA-E3/52

600 W 18 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.9V
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 32.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 123A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 400pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SM6T18CA-E3/52 is a part of SM6T18 series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AC Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform
  • Excellent clamping capability
  • Low inductance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.25
USD
Quantity
Web Price
750
$0.175
2,250
$0.132
3,750
$0.129
11,250
$0.124
18,750+
$0.122
Product Variant Information section