text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T18CAY

SM6TY Series 600 W 18 V Bi-Directional SMT Automotive Transil Diode - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.9V
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Bi-Directional
Peak Output Current: 24A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 15.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$900.00
USD
Quantity
Web Price
2,500+
$0.36
Product Variant Information section