text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T24A-E3/52

600 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 25.2V
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V/42.8V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$431.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750
$0.123
2,250
$0.118
3,750
$0.115
11,250
$0.11
18,750+
$0.108
Product Variant Information section