text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T33AY

SM6TY Series 34.7 V Uni-Directional Surface Mount TVS Diode - SMB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 34.7V
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Uni-Directional
Peak Output Current: 68A
Peak Power: 600W
Standoff Voltage: 28.2V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
65,000
Minimum Order:
2,500
Multiple Of:
2,500
365,000
Factory Stock:Factory Stock:
0
Total
$310.00
USD
Quantity
Web Price
2,500
$0.124
7,500
$0.0832
12,500
$0.0813
25,000
$0.0788
50,000+
$0.0764
Product Variant Information section