text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36AY

SM6T Series 600 W 34.2 V Uni Directional Surface Mount TVS Diode - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Peak Output Current: 12A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 30.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,000.00
USD
Quantity
Web Price
2,500
$0.113
7,500
$0.0816
12,500
$0.08
25,000
$0.078
50,000+
$0.0761
Product Variant Information section