text.skipToContent text.skipToNavigation

Manufacturer Part #

SM712.TCT

SM Series 12 V 400 W Asymmetrical TVS Diode for Extended Common-Mode - SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 17A
Reverse Leakage Current: 1µA
Peak Power: 400W
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SM712.TCT is a transient voltage suppressor (TVS) diode which is designed for asymmetrical (12V to -7V ) protection in multi-point data transmission standard RS-485 applications. Available in a SOT-23 package.

The SOT23 package allows flexibility in the design of “crowded” circuit boards.

Features:

  • 400 watts peak pulse power (tp = 8/20μs)
  • Transient protection for asymmetrical data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20μs)
  • Protects two +12V to -7V lines
  • Low capacitance
  • Low clamping voltage
  • Solid-state silicon avalanche technology

Applications:

  • Protection of RS-485 transceivers with extended common-mode range
  • Security systems
  • Automatic Teller Machines
  • HFC systems
  • Networks
Pricing Section
Global Stock:
109,823
USA:
109,823
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Web Price
1
$0.77
50
$0.61
100
$0.585
500
$0.535
1,500+
$0.50