text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8S15A-TP

Diode TVS Single Uni-Dir 15V 6.6KW Automotive 2-Pin(1+Tab) DO-218AB T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SM8S15A-TP - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Reverse Leakage Current: 10µA
Peak Power: 6600W
Test Current: 5mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 18.5V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,147.50
USD
Quantity
Unit Price
750
$1.53
1,500
$1.52
2,250+
$1.50
Product Variant Information section