text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA4F10A

SMA4FXXA Series 400 W 10 V Uni-Directional Surface Mount TVS Diode - DO-221AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.3V
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 21.7V
Directional: Uni-Directional
Peak Output Current: 106A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 10V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.11
USD
Quantity
Web Price
1
$0.109
500
$0.0837
1,500
$0.0799
2,500
$0.0782
5,000+
$0.076
Product Variant Information section