text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA4F31A

SMA4FXXA Series 400 W 31 V Uni-Directional Surface Mount TVS Diode - DO-221AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 65V
Directional: Uni-Directional
Peak Output Current: 35A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 31V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,696.00
USD
Quantity
Web Price
10,000
$0.0855
20,000
$0.0848
30,000
$0.0843
40,000+
$0.084
Product Variant Information section