text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA4F8.5A

400 W TVS in SMA Flat

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 10.4V
Breakdown Voltage-Min: 9.4V
Clamping Voltage-Max: 19.5V
Directional: Uni-Directional
Peak Output Current: 124A
Reverse Leakage Current: 20µA
Peak Power: 400W
Standoff Voltage: 8.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,312.00
USD
Quantity
Web Price
10,000
$0.0808
20,000
$0.0656
30,000
$0.065
40,000+
$0.0646
Product Variant Information section