text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F12A

SMA6F-A Series 600 W 12 V 25.3 Vcl Uni-Directional SMT TVS Diode - DO-221AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 14.7V
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Peak Output Current: 31A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 12V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Stock:
80
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.47
USD
Quantity
Web Price
1
$0.47
500
$0.169
1,500
$0.141
2,500
$0.129
5,000+
$0.116