text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F12AVCL

SMA6F Series 18.5 V 600 W Uni-Directional High junction Temperature Transil

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 14.3V
Breakdown Voltage-Min: 13.2V
Clamping Voltage-Max: 18.5V
Directional: Uni-Directional
Power Dissipation: 600W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,930.00
USD
Quantity
Web Price
10,000+
$0.193
Product Variant Information section