text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F16A

SMA6FxxA Series 16 V 23.1 A 600 W Transient Voltage Suppressor - SMAflat

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 19.8V
Breakdown Voltage-Min: 17.9V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Peak Output Current: 23.1A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 16V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.43
USD
Quantity
Web Price
1
$0.43
500
$0.148
1,500
$0.123
2,500
$0.113
5,000+
$0.10