text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F18A

SMA6F-A Series 600 W 18 V 29.2 Vcl Uni-Directional SMT TVS Diode - DO-221AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 22.2V
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Peak Output Current: 21.5A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 18V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$873.00
USD
Quantity
Web Price
10,000+
$0.0873
Product Variant Information section